Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 10A/Contact
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Terminal Pitch | 8.26mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |