Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 8.26mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |