General purpose terminal block featuring 9 positions and 9 circuits, with a 8.26mm pitch. Rated for 20A and 150V, this black thermoplastic block utilizes tin-plated copper alloy terminals for wire wrap connections. Designed for through-hole mounting, it offers a wide operating temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 3.64inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 16 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |