14-position, single-row barrier strip terminal block with 8.26mm pitch. Features tin-plated copper alloy terminals for 12-22AWG wire, rated for 150V and 10A per contact. Constructed with black thermoplastic insulation, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Includes mounting ears for through-hole, panel, or chassis mounting. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 133.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |