The 4DB-W208-22 is a 22-contact terminal block from TE Connectivity. It features a wire wrap termination method and a straight body orientation. The terminal block has a maximum operating temperature of 105 degrees Celsius and can handle a maximum current rating of 20 milliamps per contact. It is rated for 300 volts and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 22 |
| Terminal Pitch | 8.25mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |