Conn Barrier Strip 23 POS 8.25mm Wire Wrap ST Thru-Hole 20A/Contact
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 23 |
| Terminal Pitch | 8.25mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |