Terminal,ampower 400Mcm 0 Rohs Compliant: Yes
TE Connectivity 4N25 technical specifications.
| Input Current | 50mA |
| Isolation Voltage | 600V |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS | Unconfirmed |
No datasheet is available for this part.