
Four-position, single-row barrier strip terminal block with straight orientation and 8.26mm pitch. Features 20A current rating per contact, 150V voltage rating, and accepts wire gauges from 12 to 22 AWG. Constructed with black nylon insulation and copper alloy terminals, it offers through-hole mounting with mounting ears and inserts. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the TE Connectivity 4PCV-04-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4PCV-04-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 51.08mm |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-04-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
