
7-position, 1-row barrier strip terminal block with straight, through-hole solder termination. Features 8.26mm pitch, 20A current rating per contact, and 150V voltage rating. Constructed with black nylon insulation and copper alloy terminals. Rated UL94 V-0 for flammability and compliant with RoHS and ELV directives. Accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4PCV-07-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 2.33inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-07-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
