
Eight-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features copper alloy contacts with tin plating, rated for 20A and 150V DC. Constructed with black nylon insulation and steel terminals with zinc finish, offering a 8.26mm pitch and 14-22 AWG wire gauge compatibility. UL94 V-0 flammability rating ensures safety.
TE Connectivity 4PCV-08-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.43mm |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-08-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.