
12-position, 1-row barrier strip terminal block with 8.26mm pitch. Features straight, solder termination for 12-22 AWG wire, rated for 20A and 150V. Constructed with black nylon insulation and copper alloy terminals, boasting UL94 V-0 flammability rating. RoHS and ELV compliant, this through-hole mount component offers a 100.71mm length.
Sign in to ask questions about the TE Connectivity 4PCV-12-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4PCV-12-006 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 100.71mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-12-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.