
16-position, single-row barrier strip terminal block with 8.26mm pitch. Features straight, solder termination with a 20A current rating and 150V maximum supply voltage. Constructed with a black nylon insulator and steel contacts, it offers a UL94 V-0 flammability rating. Designed for through-hole mounting, this component accommodates wire gauges from 12AWG to 22AWG.
Sign in to ask questions about the TE Connectivity 4PCV-16-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4PCV-16-006 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 20A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 132.72mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-16-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.