
17-position, straight, single-row barrier strip terminal block with 8.26mm pitch. Features solder termination for copper alloy terminals and a 20A current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating and operates at up to 150V. This through-hole mount component is RoHS and ELV compliant.
TE Connectivity 4PCV-17-006 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 141.73mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-17-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.