
24-position, single-row barrier strip terminal block with straight orientation. Features 8.26mm pitch and solder termination for 12-22AWG wire. Rated for 20A maximum current and 150V maximum supply voltage. Constructed with black nylon insulation, steel contacts, and copper alloy terminals. Compliant with RoHS and ELV directives, and boasts UL94 V-0 flammability rating.
TE Connectivity 4PCV-24-006 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 20A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 7.855inch |
| Max Current Rating | 20A |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-24-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.