
8-position, 1-row shrouded header with a 2.54mm lead pitch, designed for vertical PCB mounting via through-hole termination. Features brass male pin contacts with gold mating finish and gold, tin, matte plating, rated for 3A current and 300V working voltage. Constructed from black thermoplastic insulation, this header offers a contact current rating of 3A and a maximum operating temperature of 105°C. Includes mating alignment and contact protection, with a flammability rating of UL94 V-0.
TE Connectivity 5-102202-5 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.82mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Height | 23.09mm |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Pitch | 2.54mm |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.778mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102202-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
