
6-position, 2-row female socket strip for board-to-board and mezzanine applications. Features 2.54mm pitch and straight orientation with IDC termination. Rated for 3A contact current, housing a female socket contact gender. Constructed with bronze contacts and tin plating, operating within a -65°C to 105°C temperature range. Black housing, UL94 V-0 flammability rating, and CSA approval. Designed for free hanging, cable mounting with discrete or ribbon wire types, accommodating 30-26AWG wire gauges.
TE Connectivity 5-102393-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.96mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 7.6mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 410 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102393-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
