
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 250V AC, it accommodates wire gauges from 32 to 27 AWG. Constructed with bronze, copper, and tin materials, it boasts gold plating for enhanced conductivity. Operating temperature range is -65°C to 105°C.
TE Connectivity 5-102920-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2mm |
| Insulation Diameter | 0.04inch |
| Lead Free | Lead Free |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102920-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.