
Female signal connector for discrete wire applications, featuring a straight, cable mount orientation. This component offers a 3A current rating and a 250V AC voltage rating, with gold-plated bronze, copper, and tin contacts. Designed for crimp termination, it accommodates wire gauges from 26AWG to 22AWG and has an insulation diameter of 1.55mm. Operating within a temperature range of -65°C to 105°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-103171-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-103171-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103171-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
