
This 4-position right angle header features a through hole package type with a pitch of 2.54mm. It is designed for use in applications with operating temperatures ranging from -65°C to 105°C. The header has a black housing color and is made with a bronze contact material with a tin plating. It is available in a bulk packaging option with 500 units per pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-103329-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-103329-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 9.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103329-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.