
This 5-pin male header from TE Connectivity features a bronze contact material with tin plating and a black housing. It has a depth of 9.4mm and a length of 12.29mm, with a pitch of 2.54mm. The header is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-103329-5 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.