
7-position shrouded header, right-angle, through-hole mount with 2.54mm pitch. Features male pin contacts made of brass with gold plating for mating, offering a 3A current rating. Constructed with black thermoplastic insulation, this component operates between -65°C and 105°C, with UL94 V-0 flammability rating. Includes mating alignment and retention, with PCB mount retention.
Sign in to ask questions about the TE Connectivity 5-103673-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-103673-6 technical specifications.
| Approvals | CSA, UL |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.59mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 0.13inch |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103673-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.