
40-position, 2-row vertical board-to-board connector with a 2.54mm pitch. Features male pin contacts with gold plating and a 5.84mm mating length, constructed from bronze. The thermoplastic housing is black and rated UL94 V-0 for flammability. This through-hole mount connector supports selective loading with 39 positions populated and includes a board standoff.
Sign in to ask questions about the TE Connectivity 5-103675-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-103675-7 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103675-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
