Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 32.86 |
| Product Depth (mm) | 11.55 |
| Product Height (mm) | 5.51 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |