
100-position, 2-row right-angle receptacle with 1.27mm pitch, designed for through-hole mounting. Features copper alloy female socket contacts with gold mating finish and gold/tin plating, rated for 4A current and 30V AC/DC. The black glass-filled housing offers UL94 V-0 flammability rating and operates within a -65°C to 105°C temperature range. Includes PCB mount retention and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.511mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |