
2-position, 1-row shrouded header with male pin contacts. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A contact current rating. Constructed with bronze contacts and tin plating, operating between -65°C and 105°C. Housing is black, UL94 V-0 rated, and includes strain relief. Termination is IDC for ribbon wire gauges 22-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-103952-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-103952-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.49mm |
| Housing Color | Black |
| Length | 1.98inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103952-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.