Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity 5-103952-7 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103952-7 to view detailed technical specifications.
No datasheet is available for this part.