This shrouded header features a 2.54mm pitch and straight orientation, designed for board-to-board applications. It offers 5 positions across a single row, with male pin contacts made of tin-plated bronze. The component boasts a 3A current rating, 600V max AC voltage rating, and operates within a temperature range of -65°C to 105°C. Housing is black, UL94 V-0 flammability rated, and includes strain relief. Termination is IDC for discrete wire types, supporting wire gauges from 26AWG to 30AWG.
TE Connectivity 5-103955-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.49mm |
| Housing Color | Black |
| Length | 50.55mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103955-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.