This rectangular connector features 80 contacts in a 2-row configuration, suitable for through-hole mounting. The contacts are plated with gold for reliable connections. The connector is packaged in a rail or tube format for easy handling and storage. It is not designed for radiation-hardened applications and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-104076-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-104076-4 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-104076-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.