
40-position, 2-row straight receptacle with a 1.27mm pitch for board-to-board applications. Features copper alloy female socket contacts with gold and tin plating, rated for 4A current and 30V AC/DC. Through-hole termination with a 2.54mm contact post length and 0.1 inch tail length. Constructed with a black glass-filled nylon housing, offering a -65°C to 105°C operating temperature range and UL94 V-0 flammability rating. Compliant with RoHS and ELV standards.
TE Connectivity 5-104078-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 26.51mm |
| Mated Stacking Heights | 12.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Shrouded | No (Without) |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104078-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.