
10-position, 2-row shrouded receptacle with 1.27mm pitch and straight, through-hole termination. Features copper alloy contacts with gold and tin plating, rated for 4A current and 30V AC/DC. Black housing, UL94 V-0 flammability, and compliant with ELV and RoHS standards. Operating temperature range of -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 5-104078-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-104078-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104078-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
