
80-position, 2-row shrouded header receptacle with 1.27mm pitch and straight, top-entry, through-hole mounting. Features copper alloy contacts with gold plating for mating and gold/tin plating overall, offering a 4A current rating. Insulation material is glass with a black housing and insulation color, rated UL94 V-0 for flammability. Maximum operating temperature is 105°C, with a voltage rating of 30V AC. This lead-free component is RoHS compliant.
TE Connectivity 5-104078-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Mated Stacking Heights | 12.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104078-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
