8-position, 1-row vertical header receptacle assembly featuring a 0.05-inch pitch and 2.54mm contact post length. Constructed with a black, UL94 V-0 rated housing, it offers a 4A contact current rating and gold/tin plating on copper alloy contacts. Designed for through-hole mounting with PCB retention, this component operates between -65°C and 105°C with a 30V voltage rating.
TE Connectivity 5-104192-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.89mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104192-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.