PCB receptacle header with 5 positions and 1 row, featuring a 2.54mm pitch. This female socket connector offers a 3A current rating and is constructed with tin-plated bronze contacts. The black housing has a height of 2.49mm and a length of 50.55mm, with an operating temperature range of -65°C to 105°C. Designed for IDC termination, it supports wire gauges from 26AWG to 30AWG for ribbon cable.
TE Connectivity 5-104438-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.49mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 50.55mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-104438-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.