
Signal contact, female, straight, cable mount, crimp termination for discrete wire. Features a 3A current rating, 300V voltage rating, and operates within a -65°C to 105°C temperature range. Constructed from copper alloy with matte tin plating, it accommodates wire gauges from 28 to 32AWG with an insulation diameter up to 1.52mm. Supplied in a strip package of 15000 units, this RoHS compliant component is unshielded.
TE Connectivity 5-104481-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.66mm |
| Height | 2.28mm |
| Insulation Diameter | 1.52mm |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104481-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
