
Male signal contact for AMPMODU MTE series, featuring a straight, crimp termination style. Rated for 3A current and 300V AC, this component utilizes bronze contacts with tin plating. Designed for cable mounting, it accommodates wire gauges from 26AWG to 22AWG with an insulation diameter of 1.37mm. Operating temperature range is -65°C to 105°C, and it is RoHS compliant.
TE Connectivity 5-104505-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104505-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
