
Male signal pin connector with a straight, crimp termination style for 22-26 AWG wire. Features gold and tin plated bronze contacts, rated for 3A current and 300V operating voltage. This component offers a wide operating temperature range from -65°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-104505-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-104505-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104505-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.