Male signal contact, straight orientation, for cable mounting. Features a crimp termination style with a tin-plated bronze contact material. Rated for 3A current and 300V AC voltage, accommodating wire gauges from 28 to 32 AWG with an insulation diameter of 0.054 inches. Operates within a temperature range of -65°C to 105°C. This component is RoHS and ELV compliant, supplied in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-104506-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104506-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.