
30 Position, 2 Row, 1.27mm pitch shrouded header for board-to-board applications. Features straight, surface mount orientation with a vertical PCB mounting orientation. Contact current rating of 1A, with gold plated male pin contacts made from bronze. Insulation material is Polyphthalamide with a black housing color. Operating temperature range from -65°C to 105°C, with a 30V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-104549-5 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 8.73mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Keyed | No |
| Lead Pitch | 1.27mm |
| Length | 25.24mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Shrouded End Dimension | 0.05inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104549-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
