10-position, 2-row socket strip connector with a 1.27mm pitch, designed for straight, vertical surface mount (SMD/SMT) termination. Features bronze contacts with gold and tin plating, a black housing, and a maximum operating temperature of 105°C. This component offers a 30V AC/DC voltage rating, UL94 V-0 flammability, and is RoHS and ELV compliant. It includes PCB mount retention and is supplied in a tube package.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |