20-position, 2-row female socket receptacle with a 0.05-inch pitch and straight orientation. Features a 4A contact current rating, gold-plated copper alloy contacts, and a black polymer housing. Designed for surface mount (SMT) termination on PCBs, this component offers a mated stacking height of 9.91mm and operates within a temperature range of -65°C to 105°C. It is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-104652-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.187inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.17mm |
| Mated Stacking Heights | 9.91mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104652-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.