
30-position, 2-row receptacle socket strip with a 0.05-inch pitch, designed for surface mount (SMD/SMT) termination. Features copper alloy contacts with gold plating for mating and gold/tin plating overall, offering a 4A current rating and 30V voltage rating. Insulation material is black polymer with a UL94 V-0 flammability rating, operating between -65°C and 105°C. Includes mating alignment and PCB mount retention, with a mated stacking height of 9.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-104652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.187inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 23.52mm |
| Mated Stacking Heights | 9.91mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
