40-position, 2-row shrouded receptacle socket strip with a 1.27mm pitch. Features gold-plated copper alloy contacts with a 4A current rating and 762nm plating thickness. Surface mount termination with vertical PCB mounting orientation and a straight orientation. Constructed with a black polymer housing and insulation, rated UL94 V-0 for flammability, and operates within a -65°C to 105°C temperature range. Compliant with RoHS and ELV standards.
TE Connectivity 5-104652-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 3.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.187inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Mated Stacking Heights | 9.91mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104652-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.