
50-position, 2-row receptacle socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry SMD termination with gold/tin plated copper alloy contacts rated for 4A and 30V AC/DC. Housing is black, UL94 V-0 rated, and operates from -65°C to 105°C. Includes PCB mount retention and mating alignment features.
TE Connectivity 5-104652-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 4A |
| Depth | 3.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.187inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.22mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104652-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
