TE Connectivity 5-104803-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 9.91mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AMPMODU 50/50 Grid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104803-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.