
30-position, 2-row straight shrouded receptacle with 0.05-inch pitch for cable mounting. Features female socket contacts made of bronze with gold, tin, and matte plating, rated for 500mA and 30V AC/DC. Compliant with RoHS, ELV, and UL94 V-0 flammability rating, operating from -65°C to 105°C. Termination method is Insulation Displacement Connector (IDT) for 28AWG ribbon wire.
TE Connectivity 5-104893-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Depth | 15.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.628inch |
| Housing Color | Black |
| Length | 1.078inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104893-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.