Conn IDC Connector RCP 90 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity 5-104893-9 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104893-9 to view detailed technical specifications.
No datasheet is available for this part.