This SMA RF connector features a stainless steel body and copper contacts with gold plating. It has a PTFE dielectric material and is compliant with ELV regulations. The connector operates at a frequency of 18GHz and has an impedance of 50R. It is designed for through hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Height | 0.375inch |
| Impedance | 50R |
| Length | 0.532inch |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |