
9-position, 2-row D-Subminiature receptacle connector for signal applications. Features steel shell and body, glass dielectric, and bronze contacts with gold and tin plating. Through-hole mounting with right-angle PCB orientation, 2.74mm pitch, and 2.54mm row spacing. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating alignment and retention features.
TE Connectivity 5-106505-2 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 21.3mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Length | 3.2mm |
| Length | 30.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-106505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
