
Male, straight, cable mount signal and power contact with a 10A current rating and 250VAC/300VDC voltage rating. Features a copper alloy contact material with gold plating, suitable for 13.5AWG wire with a 2.5mm diameter. Operating temperature range is -40°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 5-1105050-2 technical specifications.
| Color | Silver, Gold |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power,Signal |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.D, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
