The 5-1241961-3 is a 2-position free hanging female socket crimp connector from TE Connectivity. It features a natural color and a crimp termination. The connector is packaged in bulk with 3200 pieces per package. It is designed for use in wire housings and contacts applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |